Teng Tools TEDCT06 Straight Tool Set
- RS Stock No.:
- 810-882
- Mfr. Part No.:
- TEDCT06
- Brand:
- Teng Tools
Subtotal (1 unit)*
$464.06
(exc. GST)
$510.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $464.06 |
*price indicative
- RS Stock No.:
- 810-882
- Mfr. Part No.:
- TEDCT06
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Sub Type | Tool Set | |
| Overall Length | 282mm | |
| Application | Cable | |
| Grip Material | Bi-Material | |
| Material Cut | Metal | |
| Standards/Approvals | ISO | |
| Cut Type | Straight | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Sub Type Tool Set | ||
Overall Length 282mm | ||
Application Cable | ||
Grip Material Bi-Material | ||
Material Cut Metal | ||
Standards/Approvals ISO | ||
Cut Type Straight | ||
- COO (Country of Origin):
- TW
The Teng Tools Compact tin snip straight cut is designed for precise cutting tasks, offering exceptional strength and durability for metalworking applications.
Crafted from chrome molybdenum alloy steel for enhanced durability
Serrated blades ensure precision for cutting sheet metal
Lightweight design aids in manoeuvrability during use
Versatile for trimming ducts and intricate shapes
