Teng Tools TTDCT06 22 mm Sheet Metal Scroll Shears Tool Set

Subtotal (1 unit)*

$427.74

(exc. GST)

$470.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$427.74

*price indicative

RS Stock No.:
810-080
Mfr. Part No.:
TTDCT06
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Tool Set

Sub Type

Tool Set

Overall Length

282mm

Application

Cable

Grip Material

Bi-Material

Material Cut

Sheet Metal

Standards/Approvals

ISO

Maximum Cutting Capacity

22mm

Cut Type

Sheet Metal Scroll Shears

COO (Country of Origin):
TW
The Teng Tools Compact tin snip is designed for precise cutting of metal, crafted from chrome-molybdenum alloy steel to ensure durability and effectiveness in various metalworking tasks.

Compact tin snips are MADE from chrome molybdenum alloy steel for enhanced strength

High-carbon stainless steel scissors are comfortable to use and effective for soft materials

150mm scriber boasts a tungsten carbide tip for long-lasting marks

Deburring tool features a rotatable HSS blade for improved versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy