Subtotal (1 unit)*
$128.42
(exc. GST)
$141.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.42 |
*price indicative
- RS Stock No.:
- 648-177
- Mfr. Part No.:
- N1651-12-300-SB
- Brand:
- NWS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Product Type | Plier | |
| Accessory Type | Plier | |
| For Use With | Water Pipes | |
| Standards/Approvals | DIN ISO 8976 | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Product Type Plier | ||
Accessory Type Plier | ||
For Use With Water Pipes | ||
Standards/Approvals DIN ISO 8976 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Proteus Equipment Water pump pliers feature an indestructible design with a safety box joint to withstand high levels of stress. The pliers are equipped with a nail- and wire holder, as well as double-toothed jaws for added strength and durability. Additionally, the pliers have a mounting for optional plastic jaws, allowing for gentle installation. The pliers are optimized with self-locking serration and a gripping capacity that exceeds ISO standards by 40% through an arch-shaped pitch adjustment. The box joint includes wide guide surfaces and an Ideal fulcrum for minimum effort when using the pliers. The ergonomic handle position and shape of the pliers ensure optimum power transmission, while the handles are coated with plastic for added comfort during prolonged use.
Constructed from special tool steel, forged, oil-hardened
forged and oil-hardened for maximum strength and longevity
Related links
- NWS Plier for Water Pipes
- Proteus Equipment Plier for Water Pipes
- NWS Plier Wrench for Refined Fittings
- NWS N1651 1-Piece Water Pump Plier, 240mm Overall Double-Toothed VDE/1000V Approved
- NWS 1-Piece Combination Plier Combination, 180mm Overall VDE/1000V Approved
- NWS Pincers for Stee Rods
- NWS Combination Plier for Hard Wire
- NWS 1-Piece Long Nose Plier Smooth, 205 mm Overall VDE/1000V Approved











