NWS N140 1-Piece Long Nose Plier Smooth, 205mm Overall VDE/1000V Approved

Subtotal (1 unit)*

$104.03

(exc. GST)

$114.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.03

*price indicative

RS Stock No.:
176-5444
Mfr. Part No.:
N140-49-VDE-205-SB
Brand:
NWS
Find similar products by selecting one or more attributes.
Select all

Brand

NWS

Sub Type

Straight Nose

Product Type

Long Nose Plier

Number of Pieces

1

Overall Length

205mm

VDE/1000V Approved

Yes

Handle Type

Comfort Grip

Material

Steel

Finish

Chrome

Jaw Style

Smooth

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Ragni NWS Long Nose Plier


The Ragni NWS long nose plier is a new age device made of high-quality alloy steel with corrosion resistance and hardened cutting edges. It is tested to 10000V giving you protection while working on up to 1000VAC and 1500VDC and in any weather conditions. The length of the product is 205mm. This plier is mostly applicable in the electrical and mechanical area.

Features and Benefits


• Cutting edges inductively hardened

• Ergonomically shaped handles with SoftGripp multi component safety sleeves

• For cutting hard and soft wires

• For holding, gripping, bending and cutting work

• Integrated ring spanner

• Serrated inside jaws, with long flat-round jaws

• With cutting edge and burner hole

Certifications


• VDE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy