NEMIQ NSCT 0560 Cable Cutter & Shear

Subtotal (1 unit)*

$26.80

(exc. GST)

$29.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.80

*price indicative

RS Stock No.:
440-479
Distrelec Article No.:
303-72-177
Mfr. Part No.:
NSCT 0560
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Cable Cutter & Shear

Overall Length

140mm

VDE/1000V Approved

No

ESD Safe

No

Material Cut

Steel Wire

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
TW

Nemiq Cable Cutter & Shear, 140mm Overall Length, 6mm Maximum Cutting Capacity - NSCT 0560


This cable cutter & shear is a Compact handheld tool designed for cutting and stripping small-diameter cables in electrical work. It combines one-handed operation with an integrated stripping blade to support Rapid preparation of conductors. The tool is suitable for technicians who require a portable implement for on-site cable termination and maintenance tasks and conforms to selected chemical and material standards.

Features and Benefits:


• 6mm maximum cutting capacity enables precise cuts on small conductors
• One-handed operation with stripping blade speeds cable preparation
• Strip-style cutting profile reduces conductor deformation during cuts
• 140mm overall length supports access in confined spaces
• EAR99 RoHS REACH approvals assist regulatory compliance checks

Applications


• Suitable for handheld cable preparation in installations
• Ideal for electrical maintenance and small-scale wiring tasks
• Used with standard insulated conductors up to 6mm diameter
• Can be used for Rapid on-site cable stripping and cutting
• Useful for electricians working in compact, confined areas

Is the tool approved for live-line work at 1000V?


It is not VDE/1000V approved and should not be used on live circuits at that rating.

How does the stripping function operate?


The integrated stripping blade allows removal of insulation by a single-handed action combined with cutting leverage.

Does the tool meet any material or chemical standards?


It meets EAR99, RoHS and REACH classifications relevant to restricted substances.

What is the physical reach for use in tight spaces?


The Compact 140mm overall length provides access in confined areas while maintaining control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy