BETA 1104 600 16 mm Cable Cutter & Shear

Subtotal (1 unit)*

$485.89

(exc. GST)

$534.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$485.89

*price indicative

RS Stock No.:
600-088
Mfr. Part No.:
1104 600
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Cable Cutter & Shear

Sub Type

Cable Cutter

Overall Length

420mm

Application

Flexible Steel Cable

Grip Material

Thermoplastic

Material Cut

Steel

Handle Material

Thermoplastic

Standards/Approvals

No

Maximum Cutting Capacity

16mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The BETA Cutters for flexible steel cables feature sharp, durable blades designed for clean cuts. Handles with thermoplastic grips provide comfort and a secure hold during use.

Heavy duty

Length is 600 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy