RND RND 550-00250 ESD Safe 1.5 mm With Long Lasting Side cutter
- RS Stock No.:
- 492-166
- Distrelec Article No.:
- 301-20-728
- Mfr. Part No.:
- RND 550-00250
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-166
- Distrelec Article No.:
- 301-20-728
- Mfr. Part No.:
- RND 550-00250
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Side cutter | |
| Jaw Width | 11mm | |
| Overall Length | 125mm | |
| Jaw Length | 13mm | |
| Application | Gripping, Holding, Bending | |
| Jaw Material | High Grade Special Steel | |
| ESD Safe | Yes | |
| Grip Material | Anti Slide Material | |
| Maximum Cutting Capacity | 1.5mm | |
| Standards/Approvals | DIN/ISO, DIN 61340-2-1, DIN EN 61340-5-1, DIN 61340-2-3 | |
| Cut Type | With Long Lasting | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Side cutter | ||
Jaw Width 11mm | ||
Overall Length 125mm | ||
Jaw Length 13mm | ||
Application Gripping, Holding, Bending | ||
Jaw Material High Grade Special Steel | ||
ESD Safe Yes | ||
Grip Material Anti Slide Material | ||
Maximum Cutting Capacity 1.5mm | ||
Standards/Approvals DIN/ISO, DIN 61340-2-1, DIN EN 61340-5-1, DIN 61340-2-3 | ||
Cut Type With Long Lasting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RND side cutting pliers are designed for professionals who demand precision and control in their work. This tool features a slim, tapered head that enables fine operations, making it ideal for intricate tasks in tight spaces. Crafted from high-grade special steel, these pliers are built to withstand the rigours of heavy use, achieving an impressive hardness of up to 65 HRC through a precision inductive hardening process. In addition to its robust construction, the ergonomic design ensures comfort during prolonged use, reducing fatigue. Tested by reputable laboratories for ESD protected areas, these side cutters guarantee reliability and safety in sensitive environments.
Utilises a box joint and double leaf spring for smooth operation
Allows precise jaw adjustment to ensure optimal performance
Bicoloured hand guard offers comfortable, anti-slide grip
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- RND RND 550-00247 With Long Lasting ESD Safe Side cutter
- RND RND 550-00251 Fine Flush ESD Safe Side cutter
- RND RND 550-00248 Fine Flush ESD Safe Side cutter
- RND RND 550-00444 ESD Safe Cable Shear
- RND RND 550-00038 ESD Safe Cable Shear
- RND RND 550-00034 ESD Safe Shear Cable Shear
- RND RND 550-00246 Fine Flush ESD Safe Plier
- RND RND 550-00245 Fine Flush ESD Safe Plier











