RND RND 550-00247 ESD Safe 2 mm With Long Lasting Side cutter

Subtotal (1 unit)*

$67.20

(exc. GST)

$73.92

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 12 unit(s), ready to ship from another location
Units
Per unit
1 +$67.20

*price indicative

RS Stock No.:
491-836
Distrelec Article No.:
301-20-725
Mfr. Part No.:
RND 550-00247
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Side cutter

Overall Length

125mm

Jaw Width

14.5mm

Jaw Length

13mm

Application

Gripping, Holding, Bending

ESD Safe

Yes

Jaw Material

High Grade Special Steel

Grip Material

Anti Slide Material

Standards/Approvals

DIN 61340-2-3, DIN/ISO, DIN 61340-2-1, DIN EN 61340-5-1

Maximum Cutting Capacity

2mm

Cut Type

With Long Lasting

RoHS Status: Exempt

COO (Country of Origin):
DE
The RND side cutting pliers is expertly designed for professionals seeking precision and reliability. Engineered with an elegantly slim, oval head, they facilitate the most intricate of tasks with ease. Crafted from high-grade special steel, these pliers withstand extremely high demands, ensuring longevity and performance. The blades undergo a rigorous inductive hardness process, resulting in a remarkable hardness of up to 65 HRC, perfect for a variety of cutting applications. With a box joint and a double leaf spring mechanism, users can benefit from precise jaw adjustment without any backlash. The polished surface not only provides aesthetic appeal but also enhances durability. Featuring an ergonomically designed bicoloured hand guard made from dissipative anti-slide material, these pliers are as comfortable to use as they are effective. Tested by multiple laboratories to meet stringent qualifications, they're the ideal tool for ESD protected environments.

Blades achieve exceptional hardness for prolonged use

Pliers are polished for aesthetic and durability enhancement

Ergonomic design ensures comfort during extended use

Tested in compliance with strict industry standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy