RND RND 550-00444 ESD Safe 2.2 mm Cable Shear

Subtotal (1 unit)*

$69.38

(exc. GST)

$76.32

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7 unit(s), ready to ship from another location
Units
Per unit
1 +$69.38

*price indicative

RS Stock No.:
492-021
Distrelec Article No.:
301-96-813
Mfr. Part No.:
RND 550-00444
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Cable Shear

Overall Length

180mm

Application

Aluminium Cable, Cutting Copper

ESD Safe

Yes

Material Cut

Aluminium, Copper

Handle Material

Ergonomic

Maximum Cutting Capacity

2.2mm

Standards/Approvals

VDE

RoHS Status: Exempt

COO (Country of Origin):
DE
The RND Cable Shears are designed for precision cutting of copper and aluminum cables. With VDE 1kV approval, they ensure safe operation in electrical environments. Their 180mm length provides a comfortable grip and efficient cutting performance.

Precision cutting for copper and aluminum cables

Durable construction for long-lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy