NEMIQ CC 60 BULK Diagonal Shear Cable Cutter
- RS Stock No.:
- 440-964
- Distrelec Article No.:
- 302-00-892
- Mfr. Part No.:
- CC 60 BULK
- Brand:
- NEMIQ
Subtotal (1 unit)*
$32.69
(exc. GST)
$35.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.69 |
*price indicative
- RS Stock No.:
- 440-964
- Distrelec Article No.:
- 302-00-892
- Mfr. Part No.:
- CC 60 BULK
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Cable Cutter | |
| Sub Type | Hand Held Double Jaw Diagonal Cutter | |
| Non-Sparking | No | |
| Overall Length | 244mm | |
| VDE/1000V Approved | No | |
| Application | Copper Cable Cutting | |
| Jaw Material | Polished Carbon Steel | |
| ESD Safe | No | |
| Material Cut | Fine Stranded Wire, Solid Wire | |
| Grip Material | Soft Polyvinyl Chloride over Steel Core | |
| Handle Material | Plastic | |
| Standards/Approvals | RoHS 3 (2015/863) | |
| Cut Type | Diagonal Shear | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Cable Cutter | ||
Sub Type Hand Held Double Jaw Diagonal Cutter | ||
Non-Sparking No | ||
Overall Length 244mm | ||
VDE/1000V Approved No | ||
Application Copper Cable Cutting | ||
Jaw Material Polished Carbon Steel | ||
ESD Safe No | ||
Material Cut Fine Stranded Wire, Solid Wire | ||
Grip Material Soft Polyvinyl Chloride over Steel Core | ||
Handle Material Plastic | ||
Standards/Approvals RoHS 3 (2015/863) | ||
Cut Type Diagonal Shear | ||
- COO (Country of Origin):
- JP
Nemiq Cable Cutter, 15mm Maximum Cutting Capacity, 244mm Overall Length - CC 60 BULK
This cable cutter is a single-handed tool designed for cutting and stripping electrical conductors in industrial and site environments. It combines a forged steel jaw with an integrated stripping blade to handle copper and aluminium cable effectively, while conforming to chemical and materials restrictions specified by REACH and RoHS.
Features and Benefits:
• Forged steel jaw delivers high edge strength for repeated cuts
• One-handed operation with stripping blade increases workflow speed
• Strip-style cut minimises conductor deformation during preparation
• 15mm maximum cutting capacity enables mid-range cable work
• Compliance listing supports use in regulated material environments
• One-handed operation with stripping blade increases workflow speed
• Strip-style cut minimises conductor deformation during preparation
• 15mm maximum cutting capacity enables mid-range cable work
• Compliance listing supports use in regulated material environments
Applications
• Suitable for cutting copper and aluminium conductors
• Ideal for on-site electrical cable preparation tasks
• Used for installation work requiring quick strip cuts
• Can be used for routine cable maintenance in workshops
• Suitable for industrial settings with material compliance needs
• Ideal for on-site electrical cable preparation tasks
• Used for installation work requiring quick strip cuts
• Can be used for routine cable maintenance in workshops
• Suitable for industrial settings with material compliance needs
Is this tool approved for live-voltage insulation protection?
It is not VDE or 1000 V approved and should not be used on live circuits.
What materials can it process without damage?
The tool is suitable for both aluminium and copper cable within its capacity limits.
How does the blade style affect conductor preparation?
The stripping blade produces a strip cut that preserves conductor shape for termination.
Are there environmental or materials standards referenced for this item?
It is listed with REACH and RoHS, indicating restricted-substance considerations in materials.
