NEMIQ CC 38 Cable Cutter
- RS Stock No.:
- 440-963
- Distrelec Article No.:
- 180-52-862
- Mfr. Part No.:
- CC 38
- Brand:
- NEMIQ
Subtotal (1 unit)*
$32.56
(exc. GST)
$35.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.56 |
*price indicative
- RS Stock No.:
- 440-963
- Distrelec Article No.:
- 180-52-862
- Mfr. Part No.:
- CC 38
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Cable Cutter | |
| Sub Type | Hand-Operated Diagonal Cable Cutter | |
| Overall Length | 212mm | |
| VDE/1000V Approved | No | |
| Application | Cutting Copper | |
| ESD Safe | No | |
| Grip Material | Moulded Plastic | |
| Handle Material | Plastic Over Moulded on Steel Core | |
| Material Cut | Fine Stranded Wire, Solid Wire | |
| Standards/Approvals | RoHS 3 (2015/863), EAR99 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Cable Cutter | ||
Sub Type Hand-Operated Diagonal Cable Cutter | ||
Overall Length 212mm | ||
VDE/1000V Approved No | ||
Application Cutting Copper | ||
ESD Safe No | ||
Grip Material Moulded Plastic | ||
Handle Material Plastic Over Moulded on Steel Core | ||
Material Cut Fine Stranded Wire, Solid Wire | ||
Standards/Approvals RoHS 3 (2015/863), EAR99 | ||
- COO (Country of Origin):
- JP
Nemiq Cable Cutter, 12mm Maximum Cutting Capacity, 212mm Overall Length - CC 38
This cable cutter is a one-handed tool designed for cutting and stripping electrical conductors in general electrical and installation tasks. It combines a Compact profile with a dedicated stripping blade to handle copper and aluminium conductors in maintenance, installation and workshop contexts where a handheld cutting implement is required.
Features and Benefits:
• Forged steel jaw increases cutting edge durability and holds conductors securely
• Handles aluminium and copper cables for versatile conductor work
• Includes a stripping blade to remove insulation and speed workflow
• Complies with REACh and RoHS standards for regulated material content
• Designed for single-hand operation to improve task efficiency
• Handles aluminium and copper cables for versatile conductor work
• Includes a stripping blade to remove insulation and speed workflow
• Complies with REACh and RoHS standards for regulated material content
• Designed for single-hand operation to improve task efficiency
Applications
• Suitable for cutting aluminium power cables on-site
• Ideal for trimming copper conductors during installations
• Used with cable assembly tasks requiring stripping and cutting
• Can be used for maintenance of building electrical wiring
• Suitable for electricians performing repetitive cable preparation
• Ideal for trimming copper conductors during installations
• Used with cable assembly tasks requiring stripping and cutting
• Can be used for maintenance of building electrical wiring
• Suitable for electricians performing repetitive cable preparation
What is the maximum conductor diameter this tool can cut?
It is rated to cut conductors up to 12mm in diameter.
What construction provides the cutting surfaces with strength?
The jaw is MADE from forged steel to provide robust contact surfaces.
Does this item offer insulation protection for live work?
It is not VDE/1000V approved and should not be used for live-voltage insulation safety.
What length should users expect for reach and handling?
The overall tool length is 212mm for a balance of reach and manoeuvrability.
