Phoenix Contact 1212816 Cable Cutter
- RS Stock No.:
- 170-650
- Mfr. Part No.:
- 1212816
- Brand:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
$598.49
(exc. GST)
$658.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $598.49 | $99.748 |
*price indicative
- RS Stock No.:
- 170-650
- Mfr. Part No.:
- 1212816
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cutter | |
| Overall Length | 180mm | |
| Application | Copper, Aluminium | |
| ESD Safe | No | |
| Jaw Material | Steel | |
| Handle Material | Plastic | |
| Material Cut | Copper, Aluminium | |
| Standards/Approvals | EAC Approval ID:RU x-DE.xx08.B.02974 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cutter | ||
Overall Length 180mm | ||
Application Copper, Aluminium | ||
ESD Safe No | ||
Jaw Material Steel | ||
Handle Material Plastic | ||
Material Cut Copper, Aluminium | ||
Standards/Approvals EAC Approval ID:RU x-DE.xx08.B.02974 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Cable-cutting tool is a high-quality and efficient tool designed for cutting copper and aluminum cables up to 18 mm in diameter (up to 50 mm2). With its ergonomic handle design, it eliminates fatigue during work, ensuring comfortable and precise cutting. The cable cutters are made with tempered or specially hardened parts that are subject to strain, providing durability and reliability. Suitable for professional cutting results, the is an essential tool for any cable cutting application.
Tempered parts for increased durability
Cuts cables up to 18 mm in diameter
Suitable for cables up to 50 mm2
High-quality construction ensures professional results
Comfortable grip reduces user fatigue
Related links
- Phoenix Contact 1212131 Cable Cutter Cable Cutter
- Phoenix Contact 1212130 Cable Cutter Cable Cutter
- Phoenix Contact Diagonal Cable Cutter
- Phoenix Contact 1212133 Two-Hand Ring Cable Cutter Cable Cutter
- Phoenix Contact 1212134 Two-Hand Ring Cable Cutter Cable Cutter
- Phoenix Contact 1212132 Two-Hand Ring Cable Cutter Cable Cutter
- Phoenix Contact 1212135 Two-Hand Ring Cable Cutter Cable Cutter
- Phoenix Contact 1212126 VDE/1000V Approved Cable Cutter Cable Cutter
