Phoenix Contact 1212838 Diagonal Cutter
- RS Stock No.:
- 135-455
- Mfr. Part No.:
- 1212838
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$72.38
(exc. GST)
$79.62
(inc. GST)
- RS Stock No.:
- 135-455
- Mfr. Part No.:
- 1212838
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cutter | |
| Overall Length | 180mm | |
| Application | Copper, Aluminium | |
| ESD Safe | No | |
| Standards/Approvals | EAC | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cutter | ||
Overall Length 180mm | ||
Application Copper, Aluminium | ||
ESD Safe No | ||
Standards/Approvals EAC | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact diagonal cutter is designed with ergonomic two-component safety handles for optimal leverage, making cutting tasks easy and effortless. The inductively hardened blades ensure long-term stable cutting performance. The tool is ideal for cutting aluminum and copper materials, with a length of 180mm and a cable diameter range from 0.2mm to 11mm.
Inductively hardened blades for durability
Designed for cutting aluminum and copper
Angled design for precision cutting
Compact size for easy handling
Compliant with EU RoHS requirements
Related links
- Phoenix Contact 1212839 Diagonal Cutter
- Phoenix Contact 1212489 Diagonal Cutter
- Phoenix Contact 1212833 Diagonal Cutter
- Phoenix Contact 1212806 Diagonal Cutter
- Phoenix Contact 1212832 Diagonal Cutter
- Phoenix Contact 1212805 Diagonal Cutter
- Phoenix Contact MICROFOX-SP Diagonal Cutter ESD Safe Side cutter
- Phoenix Contact 1212206 VDE/1000V Approved Diagonal Cutter

