Phoenix Contact MICROFOX-SP ESD Safe Diagonal Cutter Side cutter
- RS Stock No.:
- 254-4589
- Mfr. Part No.:
- 1212488
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$77.34
(exc. GST)
$85.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.34 |
*price indicative
- RS Stock No.:
- 254-4589
- Mfr. Part No.:
- 1212488
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Non-Sparking | No | |
| Overall Length | 115mm | |
| VDE/1000V Approved | No | |
| Height Safe | Yes | |
| Application | Electrical | |
| Jaw Material | Steel | |
| ESD Safe | Yes | |
| Handle Material | Steel | |
| Grip Material | Plastic | |
| Standards/Approvals | EAC Approval ID:RU x-DE.xx08.B.02974 | |
| Cut Type | Diagonal Cutter | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Non-Sparking No | ||
Overall Length 115mm | ||
VDE/1000V Approved No | ||
Height Safe Yes | ||
Application Electrical | ||
Jaw Material Steel | ||
ESD Safe Yes | ||
Handle Material Steel | ||
Grip Material Plastic | ||
Standards/Approvals EAC Approval ID:RU x-DE.xx08.B.02974 | ||
Cut Type Diagonal Cutter | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Diagonal cutter has ergonomically designed two-component handles for fatigue-proof and non-slip use. Opening spring for uniform, smooth opening. Through-connected joint for permanent stability and optimum distribution of force.
Tapered head
Without chamfer
With opening spring
Made from special high-grade tool steel
Product type Electronics pliers
Related links
- Phoenix Contact MICROFOX-SP-1_DB Diagonal Electronic Cutter
- Bernstein Side Cutter ESD Safe Nipper & Diagonal Cutter
- CK Side Cutter ESD Safe Side cutter
- SAM Diagonal ESD Safe Side cutter
- Facom Diagonal ESD Safe Side cutter
- SAM 540 Diagonal ESD Safe Side cutter
- SAM 540 ESD Diagonal ESD Safe Side cutter
- Penta MS60 VDE/1000V Approved Diagonal ESD Safe Side cutter
