Phoenix Contact 1212839 Diagonal Cutter
- RS Stock No.:
- 135-454
- Mfr. Part No.:
- 1212839
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-454
- Mfr. Part No.:
- 1212839
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cutter | |
| Overall Length | 180mm | |
| Application | Copper, Aluminium | |
| ESD Safe | No | |
| Standards/Approvals | EAC | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cutter | ||
Overall Length 180mm | ||
Application Copper, Aluminium | ||
ESD Safe No | ||
Standards/Approvals EAC | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Diagonal Cutter is a high-quality tool designed for electricians. With its angled shape and size of 180 mm, this cutter provides easy and effortless work. It features ergonomic two-component safety handles, ensuring a comfortable grip during use. The inductively hardened blades offer long-term stable cutting performance. The cutter can strip wires of 1.5 mm² and 2.5 mm², crimp brass screws, and bend eyes of diameter 4, 5, and 6 mm. Its black color adds a sleek and professional look to the tool. With the Diagonal Cutter, you can expect optimum leverage and precise cutting abilities, making it an essential tool for any electrician.
Ergonomic handles offer a comfortable, secure grip
Optimum leverage ensures easy and effortless work
Hardened blades provide stable, long-term cutting performance
Versatile for wire stripping, crimping, and bending
Related links
- Phoenix Contact 1212489 Diagonal Cutter
- Phoenix Contact 1212833 Diagonal Cutter
- Phoenix Contact 1212806 Diagonal Cutter
- Phoenix Contact 1212832 Diagonal Cutter
- Phoenix Contact 1212838 Diagonal Cutter
- Phoenix Contact 1212805 Diagonal Cutter
- Phoenix Contact MICROFOX-SP Diagonal Cutter ESD Safe Side cutter
- Phoenix Contact 1212206 VDE/1000V Approved Diagonal Cutter
