Phoenix Contact 1212832 Diagonal Cutter
- RS Stock No.:
- 135-453
- Mfr. Part No.:
- 1212832
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-453
- Mfr. Part No.:
- 1212832
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cutter | |
| Overall Length | 180mm | |
| Application | Aluminium, Copper | |
| ESD Safe | No | |
| Standards/Approvals | EAC | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cutter | ||
Overall Length 180mm | ||
Application Aluminium, Copper | ||
ESD Safe No | ||
Standards/Approvals EAC | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Diagonal Cutter is a high-quality cutting tool designed for easy and precise cutting of various materials. With its ergonomic two-component safety handles, it provides optimum leverage for effortless work. The inductively hardened blades ensure long-term stable cutting performance. This diagonal cutter has a size of 180 mm and is suitable for cutting aluminum and copper.
Optimum leverage ensures effortless cutting
Inductively hardened blades for stable performance
Suitable for cutting aluminum and copper
Compact and lightweight for easy handling
High-quality construction ensures durability
Comfortable and non-slip handles for safety
Related links
- Phoenix Contact 1212839 Diagonal Cutter
- Phoenix Contact 1212489 Diagonal Cutter
- Phoenix Contact 1212833 Diagonal Cutter
- Phoenix Contact 1212806 Diagonal Cutter
- Phoenix Contact 1212838 Diagonal Cutter
- Phoenix Contact 1212805 Diagonal Cutter
- Phoenix Contact MICROFOX-SP Diagonal Cutter ESD Safe Side cutter
- Phoenix Contact 1212206 VDE/1000V Approved Diagonal Cutter
