Phoenix Contact 1212480 VDE/1000V Approved ESD Safe Diagonal Cutter
- RS Stock No.:
- 129-979
- Mfr. Part No.:
- 1212480
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$112.80
(exc. GST)
$124.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.80 |
*price indicative
- RS Stock No.:
- 129-979
- Mfr. Part No.:
- 1212480
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cutter | |
| Overall Length | 110mm | |
| VDE/1000V Approved | Yes | |
| ESD Safe | Yes | |
| Jaw Material | Steel | |
| Handle Material | Plastic | |
| Standards/Approvals | EAC | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cutter | ||
Overall Length 110mm | ||
VDE/1000V Approved Yes | ||
ESD Safe Yes | ||
Jaw Material Steel | ||
Handle Material Plastic | ||
Standards/Approvals EAC | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact ESD electronic diagonal cutter is designed with ergonomically two-component handles for fatigue-proof and non-slip use. It features an opening spring for smooth operation and special conductive plastic handles for safe removal of electrostatic energy. Made from high-grade tool steel, this cutter offers precise cutting with mirror-polished and phosphate-treated metal surfaces for rust protection.
Ergonomic handles ensure fatigue-proof, non-slip use
Opening spring enables smooth and easy operation
Conductive handles safely remove electrostatic energy
High-grade tool steel ensures precise cutting
Mirror-polished surfaces offer rust protection and no glare
- RS Stock No. 0129973
- Mfr. Part No. 1212790
Each
$68.76
- RS Stock No. 0129976
- Mfr. Part No. 1212831
Each
$119.56
- RS Stock No. 0621607
- Mfr. Part No. MS60RS-165
Each
$92.22
- RS Stock No. 0129977
- Mfr. Part No. 1212206
Each
$100.57
Related links
- Phoenix Contact 1212804 VDE/1000V Approved Diagonal ESD Safe Cutter
- Penta MS60 VDE/1000V Approved Diagonal ESD Safe Side cutter
- Phoenix Contact 1212790 VDE/1000V Approved Diagonal Cutter Cutter
- Phoenix Contact 1212207 VDE/1000V Approved Diagonal Cutter
- RS PRO VDE/1000V Approved Diagonal Cutter Side cutter
- SAM Z-324 VDE/1000V Approved Diagonal Cable Cutter
- Phoenix Contact 1212831 VDE/1000V Approved Diagonal Cutter
- RS PRO VDE/1000V Approved Diagonal Side cutter












