Phoenix Contact 1212526 Ring Cable Cable Cutter
- RS Stock No.:
- 129-914
- Mfr. Part No.:
- 1212526
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,514.48
(exc. GST)
$1,665.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,514.48 |
*price indicative
- RS Stock No.:
- 129-914
- Mfr. Part No.:
- 1212526
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cutter | |
| Overall Length | 260mm | |
| Application | Copper, Aluminium | |
| ESD Safe | No | |
| Jaw Material | Steel | |
| Material Cut | Aluminium, Copper, Steel | |
| Handle Material | Plastic | |
| Standards/Approvals | EAC Approval ID:RU x-DE.xx08.B.02974 | |
| Cut Type | Ring Cable | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cutter | ||
Overall Length 260mm | ||
Application Copper, Aluminium | ||
ESD Safe No | ||
Jaw Material Steel | ||
Material Cut Aluminium, Copper, Steel | ||
Handle Material Plastic | ||
Standards/Approvals EAC Approval ID:RU x-DE.xx08.B.02974 | ||
Cut Type Ring Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact cutting tool is designed for professional use, offering a one-handed operation for efficient cutting results. Suitable for copper, aluminum, and steel cables, it features a ratchet function for minimal effort and superb cutting quality.
Ratchet function for effortless cable cutting
Suitable for copper, aluminum, and steel-armoured cables
Cuts cables up to 50mm diameter
Designed for one-handed operation
Includes spare knife for replacement
Related links
- Phoenix Contact 1212133 Two-Hand Ring Cable Cutter Cable Cutter
- Phoenix Contact 1212134 Two-Hand Ring Cable Cutter Cable Cutter
- Phoenix Contact 1212132 Two-Hand Ring Cable Cutter Cable Cutter
- Phoenix Contact 1212135 Two-Hand Ring Cable Cutter Cable Cutter
- Phoenix Contact 1212130 Cable Cutter Cable Cutter
- Phoenix Contact 1212816 Cable Cutter
- CK T4310 Cable Cutter ESD Safe Cable Cutter
- Knipex Knipex Cable Cutter Ratchet Cable Cutter
