Channellock 911 Cable Cutter Cable Cutter
- RS Stock No.:
- 232-4116
- Mfr. Part No.:
- 911
- Brand:
- Channellock
Subtotal (1 unit)*
$135.61
(exc. GST)
$149.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.61 |
*price indicative
- RS Stock No.:
- 232-4116
- Mfr. Part No.:
- 911
- Brand:
- Channellock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channellock | |
| Product Type | Cable Cutter | |
| Non-Sparking | No | |
| Overall Length | 241mm | |
| Jaw Length | 35.5mm | |
| VDE/1000V Approved | No | |
| Jaw Material | Steel | |
| Standards/Approvals | No | |
| Cut Type | Cable Cutter | |
| Select all | ||
|---|---|---|
Brand Channellock | ||
Product Type Cable Cutter | ||
Non-Sparking No | ||
Overall Length 241mm | ||
Jaw Length 35.5mm | ||
VDE/1000V Approved No | ||
Jaw Material Steel | ||
Standards/Approvals No | ||
Cut Type Cable Cutter | ||
- COO (Country of Origin):
- US
The Channel lock 911 is the cable cutter is a reliable, hardworking cutter with superior cutting edge life. Its blade made with custom heat-treated alloy steel.
Cuts up to 4/0 aluminium and 2/0 copper
Grips for comfort
Blade made with custom heat-treated alloy steel
Related links
- Klauke Cable Cutter Cable Cutter
- Klauke K100 Cable Cutter Cable Cutter
- Phoenix Contact 1212130 Cable Cutter Cable Cutter
- Phoenix Contact 1212131 Cable Cutter Cable Cutter
- Phoenix Contact 1212133 Two-Hand Ring Cable Cutter Cable Cutter
- Phoenix Contact 1212134 Two-Hand Ring Cable Cutter Cable Cutter
- Phoenix Contact 1212135 Two-Hand Ring Cable Cutter Cable Cutter
- Klauke ES32FE Cable Cutter Cable Cutter
