Sifam Tinsley Omega XMER Series Current Transformer 150 A 3.75 VA 21mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$29.01

(exc. GST)

$31.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$29.01
5 - 9$28.53
10 +$28.01

*price indicative

RS Stock No.:
886-2137
Mfr. Part No.:
XM02-225071S000000
Brand:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Current Transformer

Series

Omega XMER

Power Rating

3.75VA

Secondary Current

5A

Terminal Type

Wire

Primary Current

150A

Minimum Operating Temperature

20°C

Maximum Operating Temperature

70°C

Width

45mm

Standards/Approvals

UL

Depth

40mm

Length

65mm

Maximum Operating Frequency

60Hz

Mount Type

Surface

Bore Diameter

21mm

Minimum Operating Frequency

50Hz

Non Compliant

COO (Country of Origin):
IN

Sifam OMEGA XMER Current Transformer


OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings.

Available in various bus bar sizes, case widths and mounting options.

Cost effective moulded case current transformer

Various mounting options including wall mounting, bus bar mounting & DIN rail mounting

Class 3 accuracy

Wire sealable terminal covers

Current Transformers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy