RS PRO Current Transformer 75 A 5 VA 720V 14mm Bore
- RS Stock No.:
- 557-788
- Brand:
- RS PRO
Subtotal (1 unit)*
$12.71
(exc. GST)
$13.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 141 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.71 |
*price indicative
- RS Stock No.:
- 557-788
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Series | RS PRO | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Terminal Type | Nickel Plated Brass Terminal | |
| Primary Current | 75A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 61869-2 / IEC 61869-2 | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Base | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 14mm | |
| Supply Voltage | 720V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Series RS PRO | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Terminal Type Nickel Plated Brass Terminal | ||
Primary Current 75A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 61869-2 / IEC 61869-2 | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Base | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 14mm | ||
Supply Voltage 720V | ||
- COO (Country of Origin):
- TR
RS PRO Current Transformer, 75/5 A Ratio, Base Mount
RS PRO offers a reliable current transformer designed for accurate measurement and monitoring of electrical currents. This transformer is ideal for applications requiring precise current measurement in busbar and cable systems, enhancing safety and efficiency.
Features and Benefits
Sealable Model: Ensures secure installation and tamper resistance, maintaining measurement integrity.
Compliant with TS EN 61869-2 / IEC 61869-2 Standards: Meets international standards for safety and performance, providing peace of mind.
Maximum Operating Voltage 720V: Suitable for high-voltage applications, expanding its usability.
Operating Temperature -5°C to +40°C: Functions reliably in a range of environmental conditions, offering versatility.
Rated Power Range 1-7.5 VA: Supports various power applications, enhancing adaptability.
Rated Continuous Thermal Current 1.2xIn: Allows for continuous operation above nominal current, increasing durability.
Applications
Electrical distribution systems
Industrial automation
Power monitoring
Energy management systems
Additional Information
Mounting Type: Base mount for easy installation
For Use With: Compatible with busbar and cable systems
Key Standards: Compliant with TS EN 61869-2 / IEC 61869-2 for assured quality and safety
Bore Size: 21 mm, suitable for various conductor sizes
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ENT.A20MN Series Current Transformer 150 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 50 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 125 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 250 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 200 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 60 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 40 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 300 A 5 VA 720V 14 mm Bore
