RS PRO Current Transformer 150 A 5 VA 720V 14mm Bore
- RS Stock No.:
- 557-796
- Brand:
- RS PRO
Subtotal (1 unit)*
$12.71
(exc. GST)
$13.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 159 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.71 |
*price indicative
- RS Stock No.:
- 557-796
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Series | RS PRO | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Terminal Type | Nickel Plated Brass Terminal | |
| Primary Current | 150A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 61869-2 / IEC 61869-2 | |
| Mount Type | Base | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 720V | |
| Bore Diameter | 14mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Series RS PRO | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Terminal Type Nickel Plated Brass Terminal | ||
Primary Current 150A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 61869-2 / IEC 61869-2 | ||
Mount Type Base | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 720V | ||
Bore Diameter 14mm | ||
- COO (Country of Origin):
- TR
RS PRO Current Transformer, 150/5 A Ratio, Base Mount
This RS PRO Current Transformer is designed for accurate measurement and monitoring of electrical currents in industrial applications. With a primary current range of 40A to 300A, it is ideal for use with busbars and cables, ensuring reliable performance in various electrical systems.
Features and Benefits
Sealable Model: Provides enhanced security and protection for the transformer
Compliant with TS EN 61869-2 / IEC 61869-2 Standards: Ensures reliability and safety in operation
Maximum Operating Voltage 720V: Suitable for high-voltage applications
Operating Temperature -5°C to +40°C: Functions effectively in a range of environmental conditions
Rated Power Range 1-7.5 VA: Offers flexibility for different power requirements
Rated Continuous Thermal Current 1.2xIn: Supports continuous operation without overheating
Applications
Electrical distribution systems
Industrial automation
Power monitoring
Energy management systems
Additional Information
Mounting Type: Base mount for easy installation
Dimensions: 64.7 x 47.2 x 56.1 mm, compact design for space-saving installation
Bore Size: 21 mm, compatible with various busbars and cables
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ENT.A20MN Series Current Transformer 150 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 50 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 125 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 250 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 200 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 60 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 75 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 40 A 5 VA 720V 14 mm Bore
