RS PRO Current Transformer 250 A 5 VA 720V 14mm Bore
- RS Stock No.:
- 557-780
- Brand:
- RS PRO
Subtotal (1 unit)*
$12.71
(exc. GST)
$13.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 184 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.71 |
*price indicative
- RS Stock No.:
- 557-780
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Series | RS PRO | |
| Power Rating | 5VA | |
| Secondary Current | 5A | |
| Terminal Type | Nickel Plated Brass Terminal | |
| Primary Current | 250A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 61869-2 / IEC 61869-2 | |
| Mount Type | Base | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 14mm | |
| Supply Voltage | 720V | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Series RS PRO | ||
Power Rating 5VA | ||
Secondary Current 5A | ||
Terminal Type Nickel Plated Brass Terminal | ||
Primary Current 250A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 61869-2 / IEC 61869-2 | ||
Mount Type Base | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 14mm | ||
Supply Voltage 720V | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- TR
RS PRO Current Transformer, 250/5 A Ratio, Base Mount
The RS PRO Current Transformer is designed to accurately measure alternating current in electrical systems. With a primary current range of 40A to 300A, it is ideal for monitoring and controlling electrical loads. Its sealable design ensures reliability and safety in various industrial applications.
Features and Benefits
Sealable Design: Provides enhanced safety and reliability in industrial environments.
Compliant with TS EN 61869-2 / IEC 61869-2 Standards: Ensures high-quality performance and adherence to international standards.
Maximum Operating Voltage (Un) 720V: Suitable for high-voltage applications, offering flexibility in use.
Operating Temperature -5°C to +40°C: Capable of functioning in a wide range of environmental conditions.
Rated Power Range 1-7.5 VA: Offers versatility in power handling capabilities.
Rated Continuous Thermal Current 1.2xIn: Provides reliable performance under continuous load conditions.
Base Mounting: Simplifies installation and integration into existing systems.
Applications
Industrial electrical systems
Power distribution networks
Busbar and cable installations
Additional Information
Key Standards: Compliant with TS EN 61869-2 / IEC 61869-2
For Use With: Busbar, Cable
This current transformer is a reliable choice for professionals seeking precision and safety in current measurement.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO ENT.A20MN Series Current Transformer 150 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 50 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 125 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 200 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 60 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 75 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 40 A 5 VA 720V 14 mm Bore
- RS PRO ENT.A20MN Series Current Transformer 300 A 5 VA 720V 14 mm Bore
