Murata Power Solutions 5600 Series Current Transformer 10 A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.54

(exc. GST)

$2.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6$2.54
7 - 12$2.49
13 +$2.45

*price indicative

Packaging Options:
RS Stock No.:
715-7080
Mfr. Part No.:
56T300C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

Current Transformer

Series

5600

Primary DC Resistance

5.73Ω

Secondary DC Resistance

8.59Ω

Inductance

160mH

Secondary Current

1A

Terminal Type

Wire

Primary Current

10A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

8.89mm

Standards/Approvals

No

Depth

20.19mm

Length

16.79mm

Mount Type

Through Hole

Maximum Operating Frequency

200kHz

Minimum Operating Frequency

20kHz

COO (Country of Origin):
CN

56xxx Series Cable Hole Current Sense Transformer


The 5600 series of current sense transformers are designed to monitor AC currents

The transformers can be used for high frequency current sensing

Suitable for switched-mode power supplies, motor control, and electronic lighting ballasts

Available with cable hole primary and single or centre tapped secondary through hole mounting

High Frequency Current Sense Transformers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy