Murata Power Solutions 5600 Series Current Transformer, 10A Input, 10:1
- RS Stock No.:
- 106-8538
- Mfr. Part No.:
- 56T300C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 25 units)*
$63.95
(exc. GST)
$70.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | $2.558 | $63.95 |
| 50 - 75 | $2.525 | $63.13 |
| 100 + | $2.462 | $61.55 |
*price indicative
- RS Stock No.:
- 106-8538
- Mfr. Part No.:
- 56T300C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Current Ratio | 10:1 | |
| Series | 5600 | |
| Input Current | 10A | |
| Overall Width | 8.89mm | |
| Overall Depth | 20.19mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Mounting Type | Through Hole | |
| Dimensions | 16.79 x 8.89 x 20.19 mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Current Ratio 10:1 | ||
Series 5600 | ||
Input Current 10A | ||
Overall Width 8.89mm | ||
Overall Depth 20.19mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Mounting Type Through Hole | ||
Dimensions 16.79 x 8.89 x 20.19 mm | ||
- COO (Country of Origin):
- CN
TMS320F280 Piccolo Microcontrollers
The Texas Instruments F2806x Piccolo™ family of microcontrollers provides the power of the C28x™ with highly integrated control peripherals in low pin-count packages. The family is code-compatible with previous C28x-based code and provides a high level of analogue integration.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Murata Power Solutions 5600 Series Current Transformer 10:1
- Murata Power Solutions 5300 Series Current Transformer 10:1
- Nuvotem Talema AX Series Current Transformer 10:1
- Nuvotem Talema ASM Series Current Transformer 10:1
- Nuvotem Talema AP-1 Series Current Transformer 10:1
- Nuvotem Talema AC-1 Series Current Transformer 10:1
- LEM AT Series Current Transformer 10:1, 16mm Bore
- HOBUT CT132TRAN Series Current Transformer 10:1 15 → 30 V
