Schneider Electric ComPacT NS Series Current Transformer 630 A

Subtotal (1 unit)*

$11,326.38

(exc. GST)

$12,459.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,326.38

*price indicative

RS Stock No.:
247-1841
Mfr. Part No.:
33573
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Current Transformer

Series

ComPacT NS

Primary Current

630A

Length

216mm

Standards/Approvals

RoHS

Width

381mm

Depth

71mm

COO (Country of Origin):
FR
The Schneider Electric's rectangular sensor is for earth leakage protection. This is compatible with MasterPact NT, Masterpact NW and ComPact NS630b to 1600 ranges.

Height inside 115 mm

Width inside 280 mm

Depth 71 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy