RS Better World
Schneider Electric ComPacT NSX Series Current Transformer 630 A
- RS Stock No.:
- 221-1260
- Mfr. Part No.:
- LV432575
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,247.18
(exc. GST)
$2,471.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,247.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 221-1260
- Mfr. Part No.:
- LV432575
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | ComPacT NSX | |
| Primary Current | 630A | |
| Standards/Approvals | EU RoHS Directive Compliant | |
| Weight | 853g | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series ComPacT NSX | ||
Primary Current 630A | ||
Standards/Approvals EU RoHS Directive Compliant | ||
Weight 853g | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric external neutral CT having 3 poles for compact NSX400..630.
Mercury free
Related links
- Schneider Electric ComPacT NSX Series Current Transformer 600 A
- Schneider Electric ComPacT NSX Series Current Transformer 250 A
- Schneider Electric ComPacT NSX Series Current Transformer 150 A
- Schneider Electric ComPacT NSX Series Current Transformer 250 A 250 A : 5 A 1.1 VA
- Schneider Electric ComPacT NSX Series Current Transformer 600 A 2 VA
- Schneider Electric ComPacT NSX Series Current Transformer 400 A 400 A : 5 A 2 VA
- Schneider Electric ComPacT NSX Series Current Transformer 600 A 600:5 A
- Schneider Electric ComPacT NSX Series Current Transformer 125 A 125A : 5A 1.1 VA
