Schneider Electric PowerLogic Series Current Transformer 300 A 60:1 1.5 VA 720V
- RS Stock No.:
- 288-1410
- Mfr. Part No.:
- METSECT5HD030
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$682.39
(exc. GST)
$750.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $682.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-1410
- Mfr. Part No.:
- METSECT5HD030
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Power Rating | 1.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Cable | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 300A | |
| Maximum Operating Temperature | 5°C | |
| Depth | 59mm | |
| Standards/Approvals | RoHS, DIN 4600, VDE 0414, DIN EN 61869, EU RoHS, DIN EN 618691, REACH | |
| Weight | 252g | |
| Width | 49mm | |
| Maximum Operating Frequency | 60Hz | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 720V | |
| Turns Ratio | 60:1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Power Rating 1.5VA | ||
Secondary Current 5A | ||
Terminal Type Cable | ||
Minimum Operating Temperature -5°C | ||
Primary Current 300A | ||
Maximum Operating Temperature 5°C | ||
Depth 59mm | ||
Standards/Approvals RoHS, DIN 4600, VDE 0414, DIN EN 61869, EU RoHS, DIN EN 618691, REACH | ||
Weight 252g | ||
Width 49mm | ||
Maximum Operating Frequency 60Hz | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 720V | ||
Turns Ratio 60:1 | ||
- COO (Country of Origin):
- HU
Related links
- Schneider Electric PowerLogic Series Current Transformer 600 A 600:5 1.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 250 A 1.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 200 A 1.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 75 A 75:5 1.5 VA 720V 21 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 300 A 60:1 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 300 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 750 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 750 A 150:1 2.5 VA 720V
