Schneider Electric VigiPacT Series Current Transformer 630 A 0:1000 300mm Bore

Subtotal (1 unit)*

$8,476.59

(exc. GST)

$9,324.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,476.59

*price indicative

RS Stock No.:
230-6624
Mfr. Part No.:
50442
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Current Transformer

Series

VigiPacT

Terminal Type

Screw

Minimum Operating Temperature

-35°C

Primary Current

630A

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-2, CE

Length

360mm

Width

390mm

Depth

46mm

Weight

2.23kg

Mount Type

Cable, DIN Rail

Maximum Operating Frequency

440Hz

Minimum Operating Frequency

45Hz

Bore Diameter

300mm

Turns Ratio

0:1000

COO (Country of Origin):
FR
The Schneider Electric vigirex residual current relays with associated toroids provide full protection and monitoring against earth-leakage current to ensure people and property are safe.

Continuous self monitoring

Eliminate unnecessary downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy