Schneider Electric ComPacT NS Rear Interphase Barrier
- RS Stock No.:
- 245-078
- Mfr. Part No.:
- 48600
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$614.92
(exc. GST)
$676.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $614.92 |
*price indicative
- RS Stock No.:
- 245-078
- Mfr. Part No.:
- 48600
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Rear Interphase Barrier | |
| Product Type | Switch Disconnector Accessory | |
| Series | ComPacT NS | |
| Colour | Black | |
| Number of Poles | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Rear Interphase Barrier | ||
Product Type Switch Disconnector Accessory | ||
Series ComPacT NS | ||
Colour Black | ||
Number of Poles 4 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Rear Interphase Barriers are designed for Masterpact NW draw out circuit breakers, available in configurations for 3 poles or 4 poles. These barriers provide essential insulation and separation between phases, enhancing safety and reducing the risk of electrical faults. Their robust design ensures compatibility with the Masterpact NW series, making them ideal for industrial applications where secure and efficient electrical management is crucial.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric ComPacT NS Interphase Barrier
- Schneider Electric ComPacT INS/INV Interphase Barrier
- Schneider Electric ComPacT NS Switch Disconnector
- Schneider Electric ComPacT NS Mismatch Protection
- Schneider Electric ComPacT NS Locking
- Schneider Electric ComPacT NS Escutcheon
- Schneider Electric ComPacT NS Transparent Cover
- Schneider Electric ComPacT NS Basic Frame
