Schneider Electric VigiPacT Series Current Transformer 400 A 0:1000 196mm Bore
- RS Stock No.:
- 654-129
- Mfr. Part No.:
- 50441
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,902.00
(exc. GST)
$5,392.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,902.00 |
*price indicative
- RS Stock No.:
- 654-129
- Mfr. Part No.:
- 50441
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | VigiPacT | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -35°C | |
| Primary Current | 400A | |
| Maximum Operating Temperature | 70°C | |
| Length | 256mm | |
| Weight | 1.32kg | |
| Depth | 46mm | |
| Standards/Approvals | IEC 60947-2, CE | |
| Width | 274mm | |
| Mount Type | DIN Rail, Cable | |
| Maximum Operating Frequency | 440Hz | |
| Turns Ratio | 0:1000 | |
| Minimum Operating Frequency | 45Hz | |
| Bore Diameter | 196mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series VigiPacT | ||
Terminal Type Screw | ||
Minimum Operating Temperature -35°C | ||
Primary Current 400A | ||
Maximum Operating Temperature 70°C | ||
Length 256mm | ||
Weight 1.32kg | ||
Depth 46mm | ||
Standards/Approvals IEC 60947-2, CE | ||
Width 274mm | ||
Mount Type DIN Rail, Cable | ||
Maximum Operating Frequency 440Hz | ||
Turns Ratio 0:1000 | ||
Minimum Operating Frequency 45Hz | ||
Bore Diameter 196mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Earth leakage current sensor designed for effective equipment monitoring and control. This closed toroid type sensor, featuring an inner diameter of 200 mm, can accommodate a rated operational current of up to 400 A. Compatible with various VigiPacT residual current protection relays, it ensures exceptional reliability and compliance with international standards. The sensor's robust design incorporates features that enhance its operational efficiency while safeguarding sensitive electrical installations. With a rated insulation voltage of 1000 V and an impressive short-circuit withstand rating of 85 kA, this device is engineered to provide peace of mind in demanding environments. Its extensive compatibility and durable construction underscore its value in modern electrical applications.
Designed for equipment monitoring and control with precise performance
Closed toroid sensor type enhances sensing capabilities
Rated operational current of 400 A ensures suitability for high-demand applications
Transformer ratio of 1/1000 for accurate current measurement
Compliant with IEC 60947-2 standards, ensuring reliability
IP30 degree of protection for the body and IP20 for connectors, providing adequate durability
Includes packaging made with recycled cardboard, supporting sustainability
CE certified for quality assurance and safety compliance
Related links
- Schneider Electric VigiPacT Series Current Transformer 400 A 0:1000 200 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 160 A 0:1000 80 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 250 A 0:1000 112 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 65 A 0:1000 30 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 630 A 0:1000 300 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 65 A 0:1000 50 mm Bore
- Schneider Electric VigiPacT Series Current Transformer 1.6 kA 0:1000
- Schneider Electric VigiPacT Series Current Transformer 250 A 1:1000 120 mm Bore
