ABB CM Series Current Transformer 300 A 50mm Bore
- RS Stock No.:
- 237-3176
- Mfr. Part No.:
- 1SVR450117R5100 CM-CT 300/5
- Brand:
- ABB
Subtotal (1 unit)*
$101.54
(exc. GST)
$111.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.54 |
*price indicative
- RS Stock No.:
- 237-3176
- Mfr. Part No.:
- 1SVR450117R5100 CM-CT 300/5
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | CM | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 300A | |
| Length | 78.5mm | |
| Depth | 48mm | |
| Weight | 250g | |
| Width | 61mm | |
| Standards/Approvals | UL 508, UL 2367, UL 1604, IEC/EN 63000, IEC/EN 61869-2, IEC/EN 61869-1, CSA, CE | |
| Mount Type | Snap-On, DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series CM | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 300A | ||
Length 78.5mm | ||
Depth 48mm | ||
Weight 250g | ||
Width 61mm | ||
Standards/Approvals UL 508, UL 2367, UL 1604, IEC/EN 63000, IEC/EN 61869-2, IEC/EN 61869-1, CSA, CE | ||
Mount Type Snap-On, DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 50mm | ||
- COO (Country of Origin):
- DE
The ABB CM-CT 300/5 is a plug-in current transformer from the CM-CT range. The current transformer has a rated primary current of 300 A and a secondary rated current of 5 A. The burden of the current transformer is 5 VA and its precision is according to class 1.
Insulating protective cap
Bar fastening screws
Related links
- ABB CM Series Current Transformer 600 A 50 mm Bore
- ABB CM Series Current Transformer 500 A 50 mm Bore
- ABB CM Series Current Transformer 150 A 50 mm Bore
- ABB CM Series Current Transformer 200 A 50 mm Bore
- ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240V ac-Rated SPDT Relay
- ENTES ENT.A40MN Series Current Transformer 300 A 30 VA 720V 40 mm Bore
- ABB CT PRO XT Series Current Transformer 300 A 18 mm Bore
- TDE Instruments ENT.A20MN Series Current Transformer 300 A 30 VA 20 mm Bore