Carlo Gavazzi CTD2X Series Current Transformer 250 A 24mm Bore
- RS Stock No.:
- 223-8015
- Distrelec Article No.:
- 304-27-216
- Mfr. Part No.:
- CTD2X2505AXXX
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$123.15
(exc. GST)
$135.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.15 |
*price indicative
- RS Stock No.:
- 223-8015
- Distrelec Article No.:
- 304-27-216
- Mfr. Part No.:
- CTD2X2505AXXX
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | CTD2X | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 250A | |
| Maximum Operating Temperature | 60°C | |
| Length | 104.5mm | |
| Weight | 500g | |
| Depth | 63mm | |
| Width | 56mm | |
| Standards/Approvals | EN 61869-2, CSA, CE, cURus | |
| Maximum Operating Frequency | 65Hz | |
| Mount Type | Busbar, Cable, DIN Rail | |
| Minimum Operating Frequency | 45Hz | |
| Bore Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series CTD2X | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 250A | ||
Maximum Operating Temperature 60°C | ||
Length 104.5mm | ||
Weight 500g | ||
Depth 63mm | ||
Width 56mm | ||
Standards/Approvals EN 61869-2, CSA, CE, cURus | ||
Maximum Operating Frequency 65Hz | ||
Mount Type Busbar, Cable, DIN Rail | ||
Minimum Operating Frequency 45Hz | ||
Bore Diameter 24mm | ||
- COO (Country of Origin):
- HR
The Carlo Gavazzi CTD-2X is the cable bus-bar type current transformer with DIN- rail/Busbar and panel mounting facility. This transformer have multiple screws provided with insulation caps to grant a strong and reliable fixing of the current transformer to the bus-bar. The primary current of the transformer is the 250A and secondary current is the 5A.
Integrated DIN-rail mounting holder
Removable panel fixing clips
2 Bus-bar isolated fixing screws
Double screw terminals
Sealable terminal block covers
Related links
- Carlo Gavazzi CTD2X Series Current Transformer 600 A 24 mm Bore
- Carlo Gavazzi CTD2X Series Current Transformer 400 A 24 mm Bore
- Lovato DM Series Current Transformer 250 A 24 mm Bore
- HOBUT CTSCMWH Series Current Transformer 250 A 24 mm Bore
- Chauvin Arnoux Energy TC CLIP Series Current Transformer 250 A 24 mm Bore
- ENTES ENS CCT Series Current Transformer 250 A 24 mm Bore
- TDE Instruments ENS Series Current Transformer 250 A 24 mm Bore
- Carlo Gavazzi CTD-2X Series Current Transformer 100 A 24 mm Bore
