Carlo Gavazzi CTD2X Series Current Transformer 600 A 24mm Bore

Subtotal (1 unit)*

$114.37

(exc. GST)

$125.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.37

*price indicative

RS Stock No.:
223-8017
Mfr. Part No.:
CTD2X6005AXXX
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Current Transformer

Series

CTD2X

Secondary Current

5A

Primary Current

600A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

104.5mm

Standards/Approvals

CSA, CE, EN 61869-2, cURus

Depth

63mm

Width

56mm

Weight

500g

Mount Type

DIN Rail, Busbar, Cable

Maximum Operating Frequency

65Hz

Bore Diameter

24mm

Minimum Operating Frequency

45Hz

COO (Country of Origin):
HR
The Carlo Gavazzi CTD-2X is the cable bus-bar type current transformer with DIN- rail/Busbar and panel mounting facility. This transformer have multiple screws provided with insulation caps to grant a strong and reliable fixing of the current transformer to the bus-bar. The primary current of the transformer is the 600A and secondary current is the 5A.

Integrated DIN-rail mounting holder

Removable panel fixing clips

2 Bus-bar isolated fixing screws

Double screw terminals

Sealable terminal block covers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy