Socomec iTR-14 Series Current Transformer 160 A 300V
- RS Stock No.:
- 221-0424
- Mfr. Part No.:
- 48290656
- Brand:
- Socomec
Subtotal (1 unit)*
$370.66
(exc. GST)
$407.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $370.66 |
*price indicative
- RS Stock No.:
- 221-0424
- Mfr. Part No.:
- 48290656
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | iTR-14 | |
| Primary Current | 160A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 29mm | |
| Weight | 117g | |
| Length | 67mm | |
| Standards/Approvals | UL, ISO 14025, CEI 61557-12 | |
| Width | 28mm | |
| Mount Type | Cable | |
| Maximum Operating Frequency | 60Hz | |
| Supply Voltage | 300V | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series iTR-14 | ||
Primary Current 160A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Depth 29mm | ||
Weight 117g | ||
Length 67mm | ||
Standards/Approvals UL, ISO 14025, CEI 61557-12 | ||
Width 28mm | ||
Mount Type Cable | ||
Maximum Operating Frequency 60Hz | ||
Supply Voltage 300V | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- FR
The Socomec iTR ranges split-core current sensors enable the current of an electrical installation to be measured. It is used with power monitoring device DIRIS Digiware, DIRIS A-40, DIRIS B, they make it possible to perform measurements between 25 and 600 A, with guaranteed accuracy.
Sensors with an extended operational range
Automatic detection of rating
Virtual monitor provides monitoring of protective devices
Auto correct guarantees that your measurement system is working correctly
Secured disconnection of load
Quick connection via
Related links
- Socomec TR-14 Series Current Transformer 160 A
- Socomec iTR-10 Series Current Transformer 63 A 300V
- Socomec iTR-21 Series Current Transformer 250 A 300V
- Socomec iTR-32 Series Current Transformer 600 A 300V
- Socomec TCA 14 Series Current Transformer
- Socomec TCA 14 Series Current Transformer 25 A
- Socomec TCA 14 Series Current Transformer 125 A 14 mm Bore
- Socomec QCT-C Series Current Transformer 160 A
