Socomec iTR-32 Series Current Transformer 600 A 300V

Subtotal (1 unit)*

$535.64

(exc. GST)

$589.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.64

*price indicative

RS Stock No.:
221-0426
Mfr. Part No.:
48290658
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Current Transformer

Series

iTR-32

Minimum Operating Temperature

-10°C

Primary Current

600A

Maximum Operating Temperature

55°C

Length

86mm

Depth

53mm

Weight

311g

Width

47mm

Standards/Approvals

UL, ISO 14025, CEI 61557-12

Mount Type

Cable

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Supply Voltage

300V

COO (Country of Origin):
FR
The Socomec iTR ranges split-core current sensors enable the current of an electrical installation to be measured. It is used with power monitoring device DIRIS Digiware, DIRIS A-40, DIRIS B, they make it possible to perform measurements between 25 and 600 A, with guaranteed accuracy.

Sensors with an extended operational range

Automatic detection of rating

Virtual monitor provides monitoring of protective devices

Auto correct guarantees that your measurement system is working correctly

Secured disconnection of load

Quick connection via

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy