Socomec TCB3 18-20 Series Current Transformer 250 A 18mm Bore
- RS Stock No.:
- 122-0474
- Mfr. Part No.:
- 192T3325
- Brand:
- Socomec
Subtotal (1 unit)*
$204.54
(exc. GST)
$224.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.54 |
*price indicative
- RS Stock No.:
- 122-0474
- Mfr. Part No.:
- 192T3325
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | TCB3 18-20 | |
| Secondary Current | 5A | |
| Primary Current | 250A | |
| Standards/Approvals | IEC 61869-2, IEC 61439-1 | |
| Length | 115mm | |
| Depth | 61mm | |
| Width | 65mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 18mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series TCB3 18-20 | ||
Secondary Current 5A | ||
Primary Current 250A | ||
Standards/Approvals IEC 61869-2, IEC 61439-1 | ||
Length 115mm | ||
Depth 61mm | ||
Width 65mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 18mm | ||
- COO (Country of Origin):
- DE
Socomec Bar or Cable-through Current Transformers
Socomec current transformers deliver to the secondary, a standard current proportional to the primary current and adapt to the rating of the associated device. The current transformers are equipped with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk.
Features and Benefits
• Adapted currency class, 0.2 s, 0.5, 1 or 3
• Bar or cable-through choices
• Wide range of ratings and dimensions
• 3 phase models available
• Quick and easy mounting
• Edgewise, flat, DIN Rail or back plate mounting is possible
Current Transformers
Related links
- Socomec TCB3 18-20 Series Current Transformer 100 A 18 mm Bore
- Socomec TCB3 22-30 Series Current Transformer 250 A 22 mm Bore
- ABB CT PRO XT Series Current Transformer 6000 A 18 mm Bore
- ABB CT PRO XT Series Current Transformer 300 A 18 mm Bore
- Socomec TCB 17-20 Series Current Transformer 100 A 17.5 mm Bore
- Socomec TCB 17-20 Series Current Transformer 200 A 17.5 mm Bore
- Socomec 192T Series Current Transformer 500 A 18 mm Bore
- HOBUT Series 20 Series Current Transformer 60 mm Bore
