Socomec TE-18 Series Current Transformer 6 kA 8.6mm Bore
- RS Stock No.:
- 122-0548
- Mfr. Part No.:
- 48290501
- Brand:
- Socomec
Subtotal (1 unit)*
$52.38
(exc. GST)
$57.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.38 |
*price indicative
- RS Stock No.:
- 122-0548
- Mfr. Part No.:
- 48290501
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | TE-18 | |
| Terminal Type | RJ12 | |
| Primary Current | 6kA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 311g | |
| Standards/Approvals | ISO 14025, UL, IEC 61557-12 | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 8.6mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series TE-18 | ||
Terminal Type RJ12 | ||
Primary Current 6kA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Weight 311g | ||
Standards/Approvals ISO 14025, UL, IEC 61557-12 | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 8.6mm | ||
- COO (Country of Origin):
- FR
Solid Current Sensor- TE Series
TE Series current sensors can be connected to DIRIS Digiware series and DIRIS B-30 series via a rapid RJ12 connection.
Features and Benefits
• Plug & play rapid RJ12 connection
• Current range from 5 A to 1000 A, depending on model type
• High accuracy over the whole operating range
• Suitable for any installation
• Adapted to the pitch of protective devices
• Multiple mounting options
Current Transformers
Related links
- Socomec TE-18 Series Current Transformer 600 A
- Socomec TE-18 Series Current Transformer 2000 A
- Socomec TE-25 Series Current Transformer 6000 A
- ABB CT PRO XT SELV Series Current Transformer 6000 A 18 mm Bore
- ABB CT PRO XT Series Current Transformer 6000 A 18 mm Bore
- LEM AP-B420L Series Current Transformer 100 A 12V dc, 24 V dc 18 mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 6000 A 21 mm Bore
- ABB CT MAX Series Current Transformer 6000 A 30 mm Bore
