Schneider Electric TeSys Series Current Transformer 50 A
- RS Stock No.:
- 211-1867
- Mfr. Part No.:
- LUTC0501
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 211-1867
- Mfr. Part No.:
- LUTC0501
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | TeSys | |
| Secondary Current | 1A | |
| Primary Current | 50A | |
| Depth | 42mm | |
| Weight | 330g | |
| Length | 86mm | |
| Standards/Approvals | No | |
| Width | 57mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series TeSys | ||
Secondary Current 1A | ||
Primary Current 50A | ||
Depth 42mm | ||
Weight 330g | ||
Length 86mm | ||
Standards/Approvals No | ||
Width 57mm | ||
- COO (Country of Origin):
- TN
TeSys U series is a professional range of Schneider Electric motor controller external current transformers. The Schneider Electric current transformers are available in various current ratings and dimensions.
EU RoHS Directive Compliant
Related links
- Schneider Electric TeSys Series Current Transformer 100 A 100:1
- Schneider Electric TeSys Series Current Transformer 200 A
- Schneider Electric TeSys Series Current Transformer 400 A 400:1
- Schneider Electric TeSys T Series Current Transformer 27 A 11 kW
- Schneider Electric PowerLogic Series Current Transformer 50 A 50:5 21 mm Bore
- Schneider Electric LVCT Series Current Transformer 50 A 0.333V 10 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 50 A 50:5 720V ac 21 mm Bore
- Schneider Electric TeSys Series Communication Module for Use with LUCA LUCD 24 V dc
