HOBUT CTSCM Series Current Transformer 150 A
- RS Stock No.:
- 775-2705
- Mfr. Part No.:
- CTSCMICRO19-150/5-T-S
- Brand:
- HOBUT
Get a bulk buy discount
Add 5 more to save $8.35
View bulk pricing optionsSubtotal (1 unit)*
$97.49
(exc. GST)
$107.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $97.49 | - |
| 5 - 9 | $95.82 | $8.35 |
| 10 + | $94.05 | $34.40 |
*price indicative
- RS Stock No.:
- 775-2705
- Mfr. Part No.:
- CTSCMICRO19-150/5-T-S
- Brand:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Product Type | Current Transformer | |
| Series | CTSCM | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -30°C | |
| Primary Current | 150A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | BS EN 60044-1/IEC 60044-1 | |
| Width | 58mm | |
| Depth | 49mm | |
| Length | 78mm | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Product Type Current Transformer | ||
Series CTSCM | ||
Secondary Current 5A | ||
Minimum Operating Temperature -30°C | ||
Primary Current 150A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals BS EN 60044-1/IEC 60044-1 | ||
Width 58mm | ||
Depth 49mm | ||
Length 78mm | ||
- COO (Country of Origin):
- GB
Micro 19 Split Core CTs
The Micro 19 range of split core CTs for installation into existing networks.
Class 1
5A and 0.333V secondary output
M3.5 Terminals and short circuit link
Current Transformers
Standards
BS EN 60044-1/IEC 60044-1
Related links
- HOBUT CTSCM Series Current Transformer 100 A
- HOBUT Micro 19 Series Current Transformer 520 A
- HOBUT CTSCMWH Series Current Transformer 500 A 35 mm Bore
- Siemens SENTRON Series Current Transformer 150 A 150:5
- Schneider Electric PowerLogic Series Current Transformer 150 A 150:5 27 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 150 A 150:5 3 VA 720V
- Siemens SENTRON Series Current Transformer 150 A 150:5 2.5 VA
- Schneider Electric PowerLogic Series Current Transformer 150 A 150:5 1 VA 720V
