Schneider Electric PowerLogic Series Current Transformer 600 A 600/5
- RS Stock No.:
- 759-416
- Mfr. Part No.:
- METSECT5HJ060
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$351.19
(exc. GST)
$386.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $351.19 |
*price indicative
- RS Stock No.:
- 759-416
- Mfr. Part No.:
- METSECT5HJ060
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Terminal Type | Cable | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 600A | |
| Maximum Operating Temperature | 50°C | |
| Weight | 438g | |
| Standards/Approvals | VDE 0414 | |
| Width | 67mm | |
| Length | 96mm | |
| Mount Type | Clip-on | |
| Turns Ratio | 600/5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Terminal Type Cable | ||
Minimum Operating Temperature -5°C | ||
Primary Current 600A | ||
Maximum Operating Temperature 50°C | ||
Weight 438g | ||
Standards/Approvals VDE 0414 | ||
Width 67mm | ||
Length 96mm | ||
Mount Type Clip-on | ||
Turns Ratio 600/5 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Current transformer is designed for reliable measurement in cable systems, ensuring accurate performance in diverse applications. This split core design facilitates easy installation and effective functionality in critical operational environments.
Offers a secondary current rating of 5 A for standard operations
Provides class 0.5 accuracy at 2.5 VA, ensuring precise current readings
Handles a rated current of 600 A, suitable for high-load applications
Designed with a Durable clip-on mounting mode for user-friendly setup
- RS Stock No. 0869941
- Mfr. Part No. 2CSG280405R1000
Each
$219.38
- RS Stock No. 0335287
- Mfr. Part No. S432575
Each
$890.15
RS Better World
- RS Stock No. 1984508
- Mfr. Part No. METSECT5MD060
Each
$174.97
RS Better World
- RS Stock No. 0758527
- Mfr. Part No. METSECT5DA060
Each
$231.64
Related links
- Schneider Electric PowerLogic Series Current Transformer 600 A 600:5 32 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 600 A 600:5 1.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 600 A 600:5 40 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 600 A 720V
- Schneider Electric PowerLogic Series Current Transformer 600 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 1 kA 720V
- Schneider Electric PowerLogic Series Current Transformer 1000 A 1000:5
- Schneider Electric PowerLogic Series Current Transformer 1250 A 1250:5











