Schneider Electric TeSys Series Current Transformer 400 A 400:1
- RS Stock No.:
- 211-1871
- Mfr. Part No.:
- LUTC4001
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$154.84
(exc. GST)
$170.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.84 |
*price indicative
- RS Stock No.:
- 211-1871
- Mfr. Part No.:
- LUTC4001
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | TeSys | |
| Secondary Current | 1A | |
| Primary Current | 400A | |
| Depth | 40mm | |
| Weight | 870g | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Length | 170mm | |
| Width | 99mm | |
| Turns Ratio | 400:1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series TeSys | ||
Secondary Current 1A | ||
Primary Current 400A | ||
Depth 40mm | ||
Weight 870g | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
Length 170mm | ||
Width 99mm | ||
Turns Ratio 400:1 | ||
- COO (Country of Origin):
- TN
TeSys U series is a professional range of Schneider Electric motor controller external current transformers. The Schneider Electric current transformers are available in various current ratings and dimensions.
EU RoHS Directive Compliant
Related links
- Schneider Electric TeSys Series Current Transformer 50 A
- Schneider Electric TeSys Series Current Transformer 200 A
- Schneider Electric TeSys Series Current Transformer 100 A 100:1
- Schneider Electric TeSys T Series Current Transformer 27 A 11 kW
- Schneider Electric PowerLogic Series Current Transformer 400 A 400:5 720V
- Schneider Electric PowerLogic Series Current Transformer 400 A 400:5 32 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 400 A 400:5 26 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 400 A 400:5 27 mm Bore
