LEM LPSR Series Current Transformer 15 A 5V

Subtotal (1 unit)*

$21.98

(exc. GST)

$24.18

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 29 unit(s), ready to ship from another location
Units
Per unit
1 +$21.98

*price indicative

RS Stock No.:
200-3830
Mfr. Part No.:
LPSR 15-NP
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Transformer

Series

LPSR

Terminal Type

Wire

Minimum Operating Temperature

-40°C

Primary Current

15A

Maximum Operating Temperature

150°C

Standards/Approvals

IEC 61800-5, CE, IEC 61800-1, IEC 61800-2, IEC 61800-3, IEC 62109-1, UL

Width

21.91mm

Length

23.7mm

Depth

13.4mm

Weight

10g

Mount Type

PCB

Minimum Operating Frequency

300kHz

Supply Voltage

5V

The LEM LPSR series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in solar inverter, power sources, AC variable speed and servo motor drives.

Unipolar supply voltage

Closed loop multi range current transducer

Voltage output

Compact design for PCB mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy