LEM LXSR Series Current Transformer 6 A 5V
- RS Stock No.:
- 200-3838
- Mfr. Part No.:
- LXSR 6-NPS
- Brand:
- LEM
Subtotal (1 unit)*
$27.31
(exc. GST)
$30.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 149 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $27.31 |
*price indicative
- RS Stock No.:
- 200-3838
- Mfr. Part No.:
- LXSR 6-NPS
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | LXSR | |
| Terminal Type | Wire | |
| Primary Current | 6A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 27.91mm | |
| Length | 26.7mm | |
| Weight | 10g | |
| Depth | 13.4mm | |
| Standards/Approvals | IEC 61800-1, CE, UL, IEC 62109-1, IEC 61800-5, IEC 61800-3, IEC 61800-2 | |
| Mount Type | PCB | |
| Minimum Operating Frequency | 300kHz | |
| Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series LXSR | ||
Terminal Type Wire | ||
Primary Current 6A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 27.91mm | ||
Length 26.7mm | ||
Weight 10g | ||
Depth 13.4mm | ||
Standards/Approvals IEC 61800-1, CE, UL, IEC 62109-1, IEC 61800-5, IEC 61800-3, IEC 61800-2 | ||
Mount Type PCB | ||
Minimum Operating Frequency 300kHz | ||
Supply Voltage 5V | ||
- COO (Country of Origin):
- BG
The LEM LXSR series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in solar inverter, power sources, AC variable speed and servo motor drives.
Unipolar supply voltage
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting
Related links
- LEM LXSR Series Current Transformer 15 A 5V
- LEM LXSR Series Current Transformer 25 A 5V
- LEM LXS Series Current Transformer 6 A 5V
- LEM LES Series Current Transformer 6 A 5V
- LEM LXS Series Current Transformer 15:1, +5 V
- LEM CKSR Series Current Transformer 6 A 5.25V
- LEM CAS Series Current Transformer 6 A 5.25V
- LEM CASR Series Current Transformer 6 A 5.25V
