Stud Type Track Roller Track Roller KRE19-PP-A, 19mm OD
- RS Stock No.:
- 260-0247
- Mfr. Part No.:
- KRE19-PP-A
- Brand:
- INA
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$126.23
(exc. GST)
$138.85
(inc. GST)
Units | Per unit |
---|---|
1 + | $126.23 |
- RS Stock No.:
- 260-0247
- Mfr. Part No.:
- KRE19-PP-A
- Brand:
- INA
Related links
- Stud Type Track Roller Track Roller KRV19-SK-PP-A, 19mm OD
- Stud Type Track Roller Track Roller KR19-PP-A-NMT, 19mm OD
- Stud Type Track Roller Track Roller KR19, 19mm OD
- Stud Type Track Roller Track Roller KR35-PP-A-NMT, 35mm OD
- Stud Type Track Roller Track Roller KR22-PP-A-NMT, 22mm OD
- Stud Type Track Roller Track Roller KRV32-PP-A, 32mm OD
- Stud Type Track Roller Track Roller KRV22-PP-A-NMT, 22mm OD
- Stud Type Track Roller Track Roller KRE16-PP-A, 16mm OD