KEMET MR Series Current Transformer 15 A 6mm Bore
- RS Stock No.:
- 181-0003
- Mfr. Part No.:
- MR/C-01
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 120 units)*
$501.96
(exc. GST)
$552.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 960 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 120 - 120 | $4.183 | $501.96 |
| 240 - 360 | $4.078 | $489.36 |
| 480 + | $4.015 | $481.80 |
*price indicative
- RS Stock No.:
- 181-0003
- Mfr. Part No.:
- MR/C-01
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Current Transformer | |
| Series | MR | |
| Primary DC Resistance | 30Ω | |
| Secondary DC Resistance | 1kΩ | |
| Terminal Type | Wire | |
| Primary Current | 15A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Weight | 2.3g | |
| Standards/Approvals | RoHS | |
| Width | 17.5mm | |
| Depth | 6.7mm | |
| Length | 19mm | |
| Bore Diameter | 6mm | |
| Minimum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Current Transformer | ||
Series MR | ||
Primary DC Resistance 30Ω | ||
Secondary DC Resistance 1kΩ | ||
Terminal Type Wire | ||
Primary Current 15A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Weight 2.3g | ||
Standards/Approvals RoHS | ||
Width 17.5mm | ||
Depth 6.7mm | ||
Length 19mm | ||
Bore Diameter 6mm | ||
Minimum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- VN
The ZCT Series are compact molded-type, zero-phase current transformers, ideal for improving the sensitivity, compactness, and lightweight of electric shock prevention. Applications:Typical applications include electric shock prevention from earth leakage breakers, short-circuit relays and ground fault circuit interrupters.
High sensitivity
Compact and lightweight
Laminated iron core
Related links
- KEMET MR Series Current Transformer 15 A 6 mm Bore
- KEMET MR Series Current Transformer 30 A 8.9 mm Bore
- KEMET MR Series Current Transformer 30 A 7.4 mm Bore
- RS PRO LCT Series Current Transformer 15 A 62 mm Bore
- LEM HX Series Current Transformer 15 A 15V 1.4 mm Bore
- LEM HO Series Current Transformer 15 A 3.14V, 3.46 V 18 mm Bore
- LEM HX Series Current Transformer 10 A 12V, 15 V 1.1 mm Bore
- LEM HY 5 .. 25-P Series Current Transformer 5 A 12V, 15 V 0.7 mm Bore
