LEM HO Series Current Transformer 15 A 3.14V, 3.46 V 18mm Bore
- RS Stock No.:
- 138-3464
- Mfr. Part No.:
- HO 15-NSM/SP33-1000
- Brand:
- LEM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 138-3464
- Mfr. Part No.:
- HO 15-NSM/SP33-1000
- Brand:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | HO | |
| Primary Current | 15A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 25mm | |
| Depth | 12mm | |
| Mount Type | Panel Mount | |
| Supply Voltage | 3.14V, 3.46V | |
| Bore Diameter | 18mm | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series HO | ||
Primary Current 15A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 25mm | ||
Depth 12mm | ||
Mount Type Panel Mount | ||
Supply Voltage 3.14V, 3.46V | ||
Bore Diameter 18mm | ||
- COO (Country of Origin):
- BG
HO-NSM/SP33 Series
LEM HO-NSM/SP33 series multi-range current transducers for the electronic measurement of current. The HO-NSM series can measure dc, ac and pulsed current with galvanic separation between the primary and the secondary circuit.
Features and Benefits
Hall effect measuring principle;Low power consumption;Fixed offset and sensitivity;Small size and space saving;High immunity to external interference;Suitable for industrial applications;Factory calibrated
Related links
- LEM HO Series Current Transformer 25 A 3.14V, 3.46 V 18 mm Bore
- LEM HO Series Current Transformer 8 A 3.14V, 3.46 V 18 mm Bore
- LEM HO Series Current Transformer 10 A 3.14V, 3.46 V 15 mm Bore
- LEM HO Series Current Transformer 20:1 8 x 8mm Bore, 3.14 → 3.46 V
- LEM HO Series Current Transformer 8 A 4.5V, 5.5 V 18 mm Bore
- LEM HO Series Current Transformer 100 A 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 6 A 4.5V, 5.5 V 15 mm Bore
- LEM HO Series Current Transformer 120 A 4.5V, 5.5 V 15 mm Bore
