KEMET MR Series Current Transformer 30 A 7.4mm Bore
- RS Stock No.:
- 181-0002
- Mfr. Part No.:
- MR-1-P5
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-0002
- Mfr. Part No.:
- MR-1-P5
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Current Transformer | |
| Series | MR | |
| Primary DC Resistance | 30Ω | |
| Secondary DC Resistance | 300Ω | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -20°C | |
| Primary Current | 30A | |
| Maximum Operating Temperature | 80°C | |
| Depth | 8.5mm | |
| Weight | 4.3g | |
| Standards/Approvals | No | |
| Width | 19.3mm | |
| Length | 21.8mm | |
| Mount Type | Base, Through Hole | |
| Minimum Operating Frequency | 60Hz | |
| Bore Diameter | 7.4mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Current Transformer | ||
Series MR | ||
Primary DC Resistance 30Ω | ||
Secondary DC Resistance 300Ω | ||
Terminal Type Wire | ||
Minimum Operating Temperature -20°C | ||
Primary Current 30A | ||
Maximum Operating Temperature 80°C | ||
Depth 8.5mm | ||
Weight 4.3g | ||
Standards/Approvals No | ||
Width 19.3mm | ||
Length 21.8mm | ||
Mount Type Base, Through Hole | ||
Minimum Operating Frequency 60Hz | ||
Bore Diameter 7.4mm | ||
- COO (Country of Origin):
- VN
The ZCT Series are compact molded-type, zero-phase current transformers, ideal for improving the sensitivity, compactness, and lightweight of electric shock prevention. Applications:Typical applications include electric shock prevention from earth leakage breakers, short-circuit relays and ground fault circuit interrupters.
High sensitivity
Compact and lightweight
Laminated iron core
Related links
- KEMET MR Series Current Transformer 30 A 7.4 mm Bore
- KEMET MR Series Current Transformer 30 A 8.9 mm Bore
- KEMET MR Series Current Transformer 15 A 6 mm Bore
- ENTES ENT.A30 Series Current Transformer 30 A 30 VA 720V 30 mm Bore
- HOBUT CTSCMWH Series Current Transformer 30 A 10 mm Bore
- TDE Instruments ENT.A30 Series Current Transformer 30 A 30 VA 30 mm Bore
- ENTES ENS CCT Series Current Transformer 30 A 10 mm Bore
- Phoenix Contact UM- D37SUB/M/HC3/16DO/MR/1/MT Series 16-Contact Female Interface Module DIN Rail, 4A
