KEMET MR Series Current Transformer 30 A 8.9mm Bore
- RS Stock No.:
- 181-0077
- Mfr. Part No.:
- MR-2
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.48
(exc. GST)
$22.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $20.48 |
| 20 - 39 | $20.12 |
| 40 + | $19.75 |
*price indicative
- RS Stock No.:
- 181-0077
- Mfr. Part No.:
- MR-2
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Current Transformer | |
| Series | MR | |
| Primary DC Resistance | 30Ω | |
| Secondary DC Resistance | 300Ω | |
| Terminal Type | Wire | |
| Primary Current | 30A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Weight | 5.9g | |
| Depth | 8.3mm | |
| Length | 24.7mm | |
| Width | 21.8mm | |
| Bore Diameter | 8.9mm | |
| Minimum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Current Transformer | ||
Series MR | ||
Primary DC Resistance 30Ω | ||
Secondary DC Resistance 300Ω | ||
Terminal Type Wire | ||
Primary Current 30A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Weight 5.9g | ||
Depth 8.3mm | ||
Length 24.7mm | ||
Width 21.8mm | ||
Bore Diameter 8.9mm | ||
Minimum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- VN
The ZCT Series are compact molded-type, zero-phase current transformers, ideal for improving the sensitivity, compactness, and lightweight of electric shock prevention. Applications:Typical applications include electric shock prevention from earth leakage breakers, short-circuit relays and ground fault circuit interrupters.
High sensitivity
Compact and lightweight
Laminated iron core
Related links
- KEMET MR Series Current Transformer 30 A 8.9 mm Bore
- KEMET MR Series Current Transformer 30 A 7.4 mm Bore
- KEMET MR Series Current Transformer 15 A 6 mm Bore
- HOBUT CTSCMWH Series Current Transformer 30 A 10 mm Bore
- ENTES ENT.A30 Series Current Transformer 30 A 30 VA 720V 30 mm Bore
- ENTES ENS CCT Series Current Transformer 30 A 10 mm Bore
- TDE Instruments ENT.A30 Series Current Transformer 30 A 30 VA 30 mm Bore
- Lovato DM Series Current Transformer 300 A 30 mm Bore
