LEM HY 5 .. 25-P Series Current Transformer 5 A 12V, 15 V 700μm Bore

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$31.04

(exc. GST)

$34.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 148 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$31.04-
10 - 24$30.481%
25 +$29.664%

*price indicative

RS Stock No.:
207-3016
Distrelec Article No.:
303-96-682
Mfr. Part No.:
HY 5-P
Brand:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Transformer

Series

HY 5 .. 25-P

Primary Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Width

12mm

Standards/Approvals

EN 50178

Depth

12mm

Weight

14g

Length

36mm

Maximum Operating Frequency

50kHz

Mount Type

PCB

Bore Diameter

700μm

Supply Voltage

12V, 15V

COO (Country of Origin):
JP

HY-P, LEM current transformer


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy